
3SU11526AA601AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11526AA601AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11526AA601AA0 |
Description | LED PNL IND WHT 29.50MM SRW TER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 24V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11526AA601AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1150mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,53000 € | 73,53 € |
| 10 | 62,21200 € | 622,12 € |
| 100 | 55,71410 € | 5.571,41 € |
| Unit Price without VAT: | 73,53000 € |
|---|---|
| Unit Price with VAT: | 87,50070 € |










