MFG_3SU11501HB203PH0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11501HB203PH0

DigiKey Part Number
3473-3SU11501HB203PH0-ND
Manufacturer
Manufacturer Product Number
3SU11501HB203PH0
Description
SW E-STOP TWIST RESET 10A 500V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3SU11501HB203PH0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Spring Terminal
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1117,93000 €117,93 €
Manufacturers Standard Package
Unit Price without VAT:117,93000 €
Unit Price with VAT:140,33670 €