



3SU11501HB201FG0 | |
|---|---|
DigiKey Part Number | 3473-3SU11501HB201FG0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11501HB201FG0 |
Description | SWITCH E-STOP TWIST RESET 10A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11501HB201FG0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 € | 96,20 € |
| 10 | 82,94900 € | 829,49 € |
| 25 | 78,18040 € | 1.954,51 € |
| 50 | 74,74780 € | 3.737,39 € |
| 100 | 71,45900 € | 7.145,90 € |
| Unit Price without VAT: | 96,20000 € |
|---|---|
| Unit Price with VAT: | 114,47800 € |

