
3SU10522BL400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10522BL400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10522BL400AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10522BL400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 10 | 12,02400 € | 120,24 € |
| 25 | 11,33720 € | 283,43 € |
| 50 | 10,84280 € | 542,14 € |
| 100 | 10,36940 € | 1.036,94 € |
| 250 | 9,77364 € | 2.443,41 € |
| 500 | 9,34482 € | 4.672,41 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 16,57670 € |










