
3SU10511HB200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10511HB200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10511HB200AA0 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10511HB200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,92000 € | 49,92 € |
| 10 | 43,05900 € | 430,59 € |
| 25 | 40,58880 € | 1.014,72 € |
| 50 | 38,81120 € | 1.940,56 € |
| 100 | 37,10780 € | 3.710,78 € |
| Unit Price without VAT: | 49,92000 € |
|---|---|
| Unit Price with VAT: | 59,40480 € |





