Configurable Switch Body Selector Illuminated - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10022FM600AA0

DigiKey Part Number
3473-3SU10022FM600AA0-ND
Manufacturer
Manufacturer Product Number
3SU10022FM600AA0
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Siemens
Illumination
Illuminated - White
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Part Status
Active
Panel Cutout Dimensions
22mm (Round)
Requires
Contact Block(s), Illumination Source
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,20000 €43,20 €
Manufacturers Standard Package
Unit Price without VAT:43,20000 €
Unit Price with VAT:51,40800 €