
3SU10001GB200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10001GB200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10001GB200AA0 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10001GB200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,71000 € | 35,71 € |
| 10 | 30,81200 € | 308,12 € |
| 25 | 29,04640 € | 726,16 € |
| 50 | 27,77600 € | 1.388,80 € |
| 100 | 26,55850 € | 2.655,85 € |
| 250 | 25,02716 € | 6.256,79 € |
| Unit Price without VAT: | 35,71000 € |
|---|---|
| Unit Price with VAT: | 42,49490 € |

