
3SU10001CD100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10001CD100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10001CD100AA0 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10001CD100AA0 Models |
Category | Type Momentary |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,64000 € | 33,64 € |
| 10 | 29,02400 € | 290,24 € |
| 25 | 27,36200 € | 684,05 € |
| 50 | 26,16560 € | 1.308,28 € |
| 100 | 25,01930 € | 2.501,93 € |
| 250 | 23,57728 € | 5.894,32 € |
| Unit Price without VAT: | 33,64000 € |
|---|---|
| Unit Price with VAT: | 40,03160 € |

