
Category | Current Rating (Amps) 400mA (AC/DC) |
Manufacturer Siemens | Voltage Rating 100VAC/DC |
Series | Actuator Type Non-Contact |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CE, EAC, RCM, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,10000 € | 319,10 € |
| Unit Price without VAT: | 319,10000 € |
|---|---|
| Unit Price with VAT: | 379,72900 € |

