Image for 3SE66051BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE66051BA

DigiKey Part Number
3473-3SE66051BA-ND
Manufacturer
Manufacturer Product Number
3SE66051BA
Description
MAGNETIC SWITCHES,SWITCH BLOCK 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Magnetic
Circuit
DPST-NO/NC
Current Rating (Amps)
400mA (AC/DC)
Voltage Rating
100VAC/DC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, EAC, RCM, UKCA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1384,96000 $384,96 $
Manufacturers Standard Package
Unit Price without VAT:384,96000 $
Unit Price with VAT:458,10240 $