
Category | Voltage Rating 24VDC |
Manufacturer Siemens | Voltage - Supply 20.4 ~ 26.4VDC |
Series | Actuator Type Panel Disconnect |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type RFID | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 600mA (DC) | Approval Agency CE, EAC, RCM, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.846,73000 € | 1.846,73 € |
| Unit Price without VAT: | 1.846,73000 € |
|---|---|
| Unit Price with VAT: | 2.197,60870 € |

