
Category | Voltage - Supply 230VAC |
Manufacturer Siemens | Holding Force 265kgf |
Series | Actuator Type Panel Disconnect |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x 1.5 |
Type Key Locking | Operating Temperature -25°C ~ 60°C |
Circuit 3PST-2NC/1NO | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 6A (AC), 3A (DC) | Approval Agency CCC, CE, CSA, EAC, UKCA, UL |
Voltage Rating 120VAC, 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,82000 € | 967,82 € |
| Unit Price without VAT: | 967,82000 € |
|---|---|
| Unit Price with VAT: | 1.151,70580 € |

