Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE52320HR01

DigiKey Part Number
3473-3SE52320HR01-ND
Manufacturer
Manufacturer Product Number
3SE52320HR01
Description
SWITCH LIMIT DPST 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Siemens
Actuator Type
Spring, Rod
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Mechanical Life
10,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,38000 €145,38 €
10120,36300 €1.203,63 €
25111,63760 €2.790,94 €
50105,45400 €5.272,70 €
Manufacturers Standard Package
Unit Price without VAT:145,38000 €
Unit Price with VAT:173,00220 €