
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Siemens | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Force 2039gf |
Circuit 3PST-2NC/1NO | Mechanical Life 15,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,94000 € | 130,94 € |
| Unit Price without VAT: | 130,94000 € |
|---|---|
| Unit Price with VAT: | 155,81860 € |

