
Category | Actuator Type Top Rotary, Roller |
Manufacturer Siemens | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Force 1530gf |
Circuit 4PST-2NO/2NC | Mechanical Life 5,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,04000 € | 401,04 € |
| Unit Price without VAT: | 401,04000 € |
|---|---|
| Unit Price with VAT: | 477,23760 € |

