Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE51223KA00

DigiKey Part Number
3473-3SE51223KA00-ND
Manufacturer
Manufacturer Product Number
3SE51223KA00
Description
SWITCH LIMIT 3PST 6A 230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
Siemens
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Box
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Force
2039gf
Circuit
3PST-2NC/1NO
Mechanical Life
15,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
6A (AC)
Operating Temperature
-25°C ~ 60°C
Voltage Rating - AC
230 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1202,28000 €202,28 €
Manufacturers Standard Package
Unit Price without VAT:202,28000 €
Unit Price with VAT:240,71320 €