Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE51141LH501AD4

DigiKey Part Number
3473-3SE51141LH501AD4-ND
Manufacturer
Manufacturer Product Number
3SE51141LH501AD4
Description
SWITCH SNAP ACTION 3PST 1.5A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Side Rotary, Adjustable Roller
Manufacturer
Siemens
Mounting Type
Chassis Mount
Series
Termination Style
Connector
Packaging
Box
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Mechanical Life
15,000,000 Cycles
Circuit
3PST-2NC/1NO
Electrical Life
10,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Operating Temperature
-25°C ~ 60°C
Current Rating (Amps)
1.5A (DC)
Base Product Number
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1585,69000 €585,69 €
Manufacturers Standard Package
Unit Price without VAT:585,69000 €
Unit Price with VAT:696,97110 €