
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hinge | |
Circuit | 3PST-NC | |
Current Rating (Amps) | 4.2A (AC), 1A (DC) | |
Voltage Rating | 125VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x 1.5 | |
Operating Temperature | -25°C ~ 65°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, EAC, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,57000 € | 556,57 € |
| Unit Price without VAT: | 556,57000 € |
|---|---|
| Unit Price with VAT: | 662,31830 € |

