
Category | Voltage Rating 125VAC, 24VDC |
Manufacturer Siemens | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Box | Conduit Thread Size M20 x 1.5 |
Part Status Active | Operating Temperature -25°C ~ 65°C |
Type Hinge | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 3PST-2NC/1NO | Approval Agency CE, EAC, UKCA, UL |
Current Rating (Amps) 4.2A (AC), 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,65000 € | 549,65 € |
| Unit Price without VAT: | 549,65000 € |
|---|---|
| Unit Price with VAT: | 654,08350 € |

