
Category | Voltage Rating 230VAC, 24VDC |
Manufacturer Siemens | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Box | Conduit Thread Size M20 x 1.5 |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-NO | Approval Agency CCC, EAC, UL |
Current Rating (Amps) 4A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,37000 € | 186,37 € |
| Unit Price without VAT: | 186,37000 € |
|---|---|
| Unit Price with VAT: | 221,78030 € |

