Switch 4PST-2NO/2NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE03BS1

DigiKey Part Number
3473-3SE03BS1-ND
Manufacturer
Manufacturer Product Number
3SE03BS1
Description
SWITCH LIMIT PLAIN SIDE PLNGR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch 4PST-2NO/2NC Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
-
Actuator Type
Side Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1370,87000 €370,87 €
10307,00100 €3.070,01 €
25302,59760 €7.564,94 €
Manufacturers Standard Package
Unit Price without VAT:370,87000 €
Unit Price with VAT:441,33530 €