
3SE03AS16PC | |
|---|---|
DigiKey Part Number | 3473-3SE03AS16PC-ND |
Manufacturer | |
Manufacturer Product Number | 3SE03AS16PC |
Description | SWITCH LIMIT PLAIN SIDE PLNGR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Side Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,04000 € | 475,04 € |
| Unit Price without VAT: | 475,04000 € |
|---|---|
| Unit Price with VAT: | 565,29760 € |

