
3SB29081AC | |
|---|---|
DigiKey Part Number | 3473-3SB29081AC-ND |
Manufacturer | |
Manufacturer Product Number | 3SB29081AC |
Description | INCANDESENT LAMP,WEDGE-BASE,W2X4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24VAC, 24VDC Round with Domed Top Wedge |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Siemens | Voltage Rating 24VAC, 24VDC |
Series | Lens Style Round with Domed Top |
Packaging Box | Lead Style Wedge |
Part Status Active | Base Product Number |
Type Incandescent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,19300 € | 171,93 € |
| Unit Price without VAT: | 17,19300 € |
|---|---|
| Unit Price with VAT: | 20,45967 € |











