Selector Switch 3 Position DPST-NO 10A (AC/DC) 110 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB22104PB01

DigiKey Part Number
3473-3SB22104PB01-ND
Manufacturer
Manufacturer Product Number
3SB22104PB01
Description
SWITCH SELECT 3POS DPST 10A 110V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 10A (AC/DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
Siemens
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Quick Connect
Part Status
Active
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO
Operating Temperature
-25°C ~ 70°C
Number of Positions
3
Depth Behind Flange
50.00mm
Switch Function
Off-On
Mechanical Life
300,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Approval Agency
CCC, CE, CSA, EAC, UL
Voltage Rating - AC
110 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1198,77000 €198,77 €
Manufacturers Standard Package
Unit Price without VAT:198,77000 €
Unit Price with VAT:236,53630 €