
3SB20000LB01 | |
|---|---|
DigiKey Part Number | 3473-3SB20000LB01-ND |
Manufacturer | |
Manufacturer Product Number | 3SB20000LB01 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 16mm | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |











