
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Board | |
For Use With/Related Products | 3RW55 Series | |
Usage | Motor Starter | |
Specifications | 480V, 13A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.612,98000 € | 3.612,98 € |
| Unit Price without VAT: | 3.612,98000 € |
|---|---|
| Unit Price with VAT: | 4.299,44620 € |










