
3RW55546HA14 | |
|---|---|
DigiKey Part Number | 3473-3RW55546HA14-ND |
Manufacturer | |
Manufacturer Product Number | 3RW55546HA14 |
Description | 3RW55 480V 840A 110-250V SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 110 ~ 250VAC Supply 840A 200 ~ 480V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 480V | |
Current - Output | 840A | |
Wattage - Load | 800 kW | |
Voltage - Supply | 110 ~ 250VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.165,63000 € | 20.165,63 € |
| Unit Price without VAT: | 20.165,63000 € |
|---|---|
| Unit Price with VAT: | 23.997,09970 € |

