
3RW55432HA16 | |
|---|---|
DigiKey Part Number | 3473-3RW55432HA16-ND |
Manufacturer | |
Manufacturer Product Number | 3RW55432HA16 |
Description | 3RW55 690V 210A 110-250V SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 110 ~ 250VAC Supply 210A 200 ~ 690V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 690V | |
Current - Output | 210A | |
Wattage - Load | 250 kW | |
Voltage - Supply | 110 ~ 250VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.727,30000 € | 7.727,30 € |
| Unit Price without VAT: | 7.727,30000 € |
|---|---|
| Unit Price with VAT: | 9.195,48700 € |

