Soft Start / Stop 110 ~ 250VAC Supply 13A 200 ~ 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RW55133HA15

DigiKey Part Number
3473-3RW55133HA15-ND
Manufacturer
Manufacturer Product Number
3RW55133HA15
Description
3RW55 600V 13A 110-250V SPRING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 110 ~ 250VAC Supply 13A 200 ~ 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
200 ~ 600V
Series
Current - Output
13A
Packaging
Box
Wattage - Load
15000 W
Part Status
Active
Voltage - Supply
110 ~ 250VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-25°C ~ 60°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.245,69000 €2.245,69 €
Manufacturers Standard Package
Unit Price without VAT:2.245,69000 €
Unit Price with VAT:2.672,37110 €