Soft Start / Stop 110 ~ 250VAC Supply 370A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RW52462TC14

DigiKey Part Number
3473-3RW52462TC14-ND
Manufacturer
Manufacturer Product Number
3RW52462TC14
Description
3RW52 480V 370A 110-250V SPRING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 110 ~ 250VAC Supply 370A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Series
Current - Output
370A
Packaging
Box
Wattage - Load
200000 W
Part Status
Active
Voltage - Supply
110 ~ 250VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-25°C ~ 60°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19.298,22000 €9.298,22 €
Manufacturers Standard Package
Unit Price without VAT:9.298,22000 €
Unit Price with VAT:11.064,88180 €