Circuit Breaker Thermal 5A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV28111FD10

DigiKey Part Number
3473-3RV28111FD10-ND
Manufacturer
Manufacturer Product Number
3RV28111FD10
Description
TMCB UL489 FOR XFRMR S00 5A SCRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Siemens
Voltage Rating - AC
690 V
Series
Actuator Type
Rotary
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CE, CSA, EAC, UL
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1513,31000 €513,31 €
5425,10800 €2.125,54 €
10391,66400 €3.916,64 €
Manufacturers Standard Package
Unit Price without VAT:513,31000 €
Unit Price with VAT:610,83890 €