



3RV21110KA10 | |
|---|---|
DigiKey Part Number | 3473-3RV21110KA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV21110KA10 |
Description | MSP S00 AUTO RESET 0.9-1.25A SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.25A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.25A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, CSA, EAC, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,47000 € | 374,47 € |
| Unit Price without VAT: | 374,47000 € |
|---|---|
| Unit Price with VAT: | 445,61930 € |

