

3RV20324BA10 | |
|---|---|
DigiKey Part Number | 3473-3RV20324BA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20324BA10 |
Description | MSP S2 CLASS 10 14-20A SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,84000 € | 439,84 € |
| Unit Price without VAT: | 439,84000 € |
|---|---|
| Unit Price with VAT: | 523,40960 € |

