



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,64000 € | 233,64 € |
| 5 | 193,62200 € | 968,11 € |
| 10 | 178,47200 € | 1.784,72 € |
| 50 | 149,01280 € | 7.450,64 € |
| Unit Price without VAT: | 233,64000 € |
|---|---|
| Unit Price with VAT: | 278,03160 € |

