



3RV20210GA15 | |
|---|---|
DigiKey Part Number | 3473-3RV20210GA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20210GA15 |
Description | MSP S0 0.45-0.63A SCRW W/AUX 1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 630mA 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 630mA |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,36000 € | 266,36 € |
| Unit Price without VAT: | 266,36000 € |
|---|---|
| Unit Price with VAT: | 316,96840 € |

