



3RV20114AA40 | |
|---|---|
DigiKey Part Number | 3473-3RV20114AA40-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20114AA40 |
Description | MSP S00 11-16A RING LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,42000 € | 330,42 € |
| Unit Price without VAT: | 330,42000 € |
|---|---|
| Unit Price with VAT: | 393,19980 € |

