



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12.5A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,75000 € | 257,75 € |
| 5 | 213,59400 € | 1.067,97 € |
| 10 | 196,86700 € | 1.968,67 € |
| 50 | 166,00980 € | 8.300,49 € |
| Unit Price without VAT: | 257,75000 € |
|---|---|
| Unit Price with VAT: | 306,72250 € |

