



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,24000 € | 219,24 € |
| 5 | 181,70800 € | 908,54 € |
| 10 | 167,49600 € | 1.674,96 € |
| 50 | 138,90460 € | 6.945,23 € |
| Unit Price without VAT: | 219,24000 € |
|---|---|
| Unit Price with VAT: | 260,89560 € |










