



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,33000 € | 239,33 € |
| 5 | 198,34200 € | 991,71 € |
| 10 | 182,81700 € | 1.828,17 € |
| 50 | 153,20500 € | 7.660,25 € |
| Unit Price without VAT: | 239,33000 € |
|---|---|
| Unit Price with VAT: | 284,80270 € |

