
3RV20110KA100BA0 | |
|---|---|
DigiKey Part Number | 3473-3RV20110KA100BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20110KA100BA0 |
Description | SPECIAL TYPE CIRCUIT-BREAKER 1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.25A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.25A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, EAC, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,15000 € | 325,15 € |
| Unit Price without VAT: | 325,15000 € |
|---|---|
| Unit Price with VAT: | 386,92850 € |

