



3RV20110KA10 | |
|---|---|
DigiKey Part Number | 3473-3RV20110KA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20110KA10 |
Description | CIRK-BRK_MOTOR_3RV2_690V_0.9-1.2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.25A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,96000 € | 179,96 € |
| 10 | 162,94800 € | 1.629,48 € |
| 25 | 156,63120 € | 3.915,78 € |
| 50 | 152,01540 € | 7.600,77 € |
| Unit Price without VAT: | 179,96000 € |
|---|---|
| Unit Price with VAT: | 214,15240 € |

