



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 320mA | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,14000 € | 199,14 € |
| 5 | 165,06200 € | 825,31 € |
| 10 | 152,15700 € | 1.521,57 € |
| 50 | 125,70200 € | 6.285,10 € |
| Unit Price without VAT: | 199,14000 € |
|---|---|
| Unit Price with VAT: | 236,97660 € |

