
3RV19131CA00 | |
|---|---|
DigiKey Part Number | 3473-3RV19131CA00-ND |
Manufacturer | |
Manufacturer Product Number | 3RV19131CA00 |
Description | ENCLOSURE PLAS 3.35"L X 6.1"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic Gray Cover Included 3.346" L x 6.102" W (85.00mm x 155.00mm) X 3.504" (89.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.346" L x 6.102" W (85.00mm x 155.00mm) | |
Height | 3.504" (89.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,24000 € | 72,24 € |
| Unit Price without VAT: | 72,24000 € |
|---|---|
| Unit Price with VAT: | 85,96560 € |











