
3RV10110HA15 | |
|---|---|
DigiKey Part Number | 3473-3RV10110HA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV10110HA15 |
Description | CIRCUIT-BREAKER, SIZE S00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 800mA 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 800mA |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rocker |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,86000 € | 391,86 € |
| Unit Price without VAT: | 391,86000 € |
|---|---|
| Unit Price with VAT: | 466,31340 € |

