
3RT26371NF35 | |
|---|---|
DigiKey Part Number | 3473-3RT26371NF35-ND |
Manufacturer | |
Manufacturer Product Number | 3RT26371NF35 |
Description | CAP CONTACTOR 75KVAR 2NC 83-155V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 108 A 83 ~ 155VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 100 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 83 ~ 155VAC/DC | Coil Power 110VA |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 108 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.014,63000 € | 1.014,63 € |
| Unit Price without VAT: | 1.014,63000 € |
|---|---|
| Unit Price with VAT: | 1.207,40970 € |

