Parametric Equivalent

3RT26371AF05 | |
|---|---|
DigiKey Part Number | 3473-3RT26371AF05-ND |
Manufacturer | |
Manufacturer Product Number | 3RT26371AF05 |
Description | CAP CONTACTOR 75KVAR 2NC 110VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 108 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 110VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 190VA |
Contact Rating (Current) 108 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT26371AF03 | Siemens | 0 | 3473-3RT26371AF03-ND | 818,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,26000 € | 695,26 € |
| Unit Price without VAT: | 695,26000 € |
|---|---|
| Unit Price with VAT: | 827,35940 € |


