
3RT26281NP35 | |
|---|---|
DigiKey Part Number | 3473-3RT26281NP35-ND |
Manufacturer | |
Manufacturer Product Number | 3RT26281NP35 |
Description | CAP CONTACTOR 33KVAR 1NO+2NC 200 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 47.6 A 200 ~ 280VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 70 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 50 ms |
Coil Voltage 200 ~ 280VAC/DC | Coil Power 14.7VA |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 47.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,57000 € | 623,57 € |
| Unit Price without VAT: | 623,57000 € |
|---|---|
| Unit Price with VAT: | 742,04830 € |

