Parametric Equivalent

3RT26171BF45 | |
|---|---|
DigiKey Part Number | 3473-3RT26171BF45-ND |
Manufacturer | |
Manufacturer Product Number | 3RT26171BF45 |
Description | CAP CONTACTOR 12.5K VAR 2NC 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 93.5 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 110VDC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4W |
Contact Rating (Current) 18 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT26171BF43 | Siemens | 0 | 3473-3RT26171BF43-ND | 286,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,58000 € | 286,58 € |
| Unit Price without VAT: | 286,58000 € |
|---|---|
| Unit Price with VAT: | 341,03020 € |


