
3RT25451AP00 | |
|---|---|
DigiKey Part Number | 3473-3RT25451AP00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25451AP00 |
Description | 2NO+2NC CONTACTOR.AC3:37KW. 230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 80 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 21 ms | |
Coil Power | 296VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,44000 € | 970,44 € |
| Unit Price without VAT: | 970,44000 € |
|---|---|
| Unit Price with VAT: | 1.154,82360 € |

