
3RT25451AL20 | |
|---|---|
DigiKey Part Number | 3473-3RT25451AL20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25451AL20 |
Description | 2NO+2NC CONT.,AC3:37KW, 230VAC 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 80 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 230VAC | Release Time 21 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 296VA |
Contact Rating (Current) 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,88000 € | 829,88 € |
| Unit Price without VAT: | 829,88000 € |
|---|---|
| Unit Price with VAT: | 987,55720 € |

